Part Details for CAT28LV256G-25TE13 by onsemi
Overview of CAT28LV256G-25TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV256G-25TE13
CAT28LV256G-25TE13 CAD Models
CAT28LV256G-25TE13 Part Data Attributes
|
CAT28LV256G-25TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV256G-25TE13
onsemi
32KX8 EEPROM 3V, 250ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CAT28LV256G-25TE13
This table gives cross-reference parts and alternative options found for CAT28LV256G-25TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV256G-25TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256N-25TE7 | 32KX8 EEPROM 3V, 250ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV256G-25TE13 vs CAT28LV256N-25TE7 |
CAT28LV256HNI-25TE7 | 32KX8 EEPROM 3V, 250ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV256G-25TE13 vs CAT28LV256HNI-25TE7 |
CAT28LV256GI-25TE7 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-25TE13 vs CAT28LV256GI-25TE7 |
CAT28LV256GI-25TE13 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-25TE13 vs CAT28LV256GI-25TE13 |
CAT28LV256GA-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-25TE13 vs CAT28LV256GA-25 |
CAT28LV256G-25TE13 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-25TE13 vs CAT28LV256G-25TE13 |
CAT28LV256N-25TE13 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-25TE13 vs CAT28LV256N-25TE13 |
CAT28LV256HNI-25TE7 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-25TE13 vs CAT28LV256HNI-25TE7 |
CAT28LV256HNI-25TE13 | 32KX8 EEPROM 3V, 250ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV256G-25TE13 vs CAT28LV256HNI-25TE13 |
AT28BV256-25JL | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CAT28LV256G-25TE13 vs AT28BV256-25JL |