Part Details for CAT28F512TI-12 by onsemi
Overview of CAT28F512TI-12 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F512TI-12
CAT28F512TI-12 CAD Models
CAT28F512TI-12 Part Data Attributes
|
CAT28F512TI-12
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F512TI-12
onsemi
64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F512TI-12
This table gives cross-reference parts and alternative options found for CAT28F512TI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512TI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F512A-12C4DDQ4 | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | CAT28F512TI-12 vs TMS28F512A-12C4DDQ4 |
CAT28F512H12 | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | CAT28F512TI-12 vs CAT28F512H12 |
CAT28F512HA-12T | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 | onsemi | CAT28F512TI-12 vs CAT28F512HA-12T |
CAT28F512T-12TE7 | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F512TI-12 vs CAT28F512T-12TE7 |
TMS28F512-12C4DDL | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | CAT28F512TI-12 vs TMS28F512-12C4DDL |
CAT28F512HI12 | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | CAT28F512TI-12 vs CAT28F512HI12 |
TMS28F512-12C3DDE | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | CAT28F512TI-12 vs TMS28F512-12C3DDE |
TMS28F512-12C3DDE4 | IC 64K X 8 FLASH 12V PROM, 120 ns, PDSO32, Programmable ROM | Texas Instruments | CAT28F512TI-12 vs TMS28F512-12C3DDE4 |
CAT28F512H-12TE13 | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F512TI-12 vs CAT28F512H-12TE13 |
TMS28F512A-12C4DDE4 | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | CAT28F512TI-12 vs TMS28F512A-12C4DDE4 |