Memory
CAT28F512HR-12TE13
Description: 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32

Overview of CAT28F512HR-12TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F512HR-12TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F512HR-12TE13 by onsemi

CAT28F512HR-12TE13
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSOP
Package Description
8 X 20 MM, REVERSE, TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. CAT28F512HR-12TE13
    onsemi
    64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
    VS

Alternate Parts for CAT28F512HR-12TE13

This table gives cross-reference parts and alternative options found for CAT28F512HR-12TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512HR-12TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F512TRA-12 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi CAT28F512HR-12TE13 vs CAT28F512TRA-12
TMS28F512-12C2DUQ 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512-12C2DUQ
TMS28F512A-12C3DUQ 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512A-12C3DUQ
TMS28F512-12C2DUE IC 64K X 8 FLASH 12V PROM, 120 ns, PDSO32, Programmable ROM Texas Instruments CAT28F512HR-12TE13 vs TMS28F512-12C2DUE
CAT28F512TR-12T 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi CAT28F512HR-12TE13 vs CAT28F512TR-12T
TMS28F512A-12C4DUQ4 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512A-12C4DUQ4
TMS28F512-12C2DUL 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512-12C2DUL
CAT28F512HRI-12TE7 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi CAT28F512HR-12TE13 vs CAT28F512HRI-12TE7
TMS28F512-12C4DUL 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512-12C4DUL
TMS28F512-12C4DUL4 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512-12C4DUL4
Part Number Description Manufacturer Compare
TMS28F512A-12C3DUL 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512A-12C3DUL
CAT28F512HI-15T 64KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 onsemi CAT28F512HR-12TE13 vs CAT28F512HI-15T
W29C512MT-12 Flash, 64KX8, 120ns, PDSO32, TSOP1-32 Winbond Electronics Corp CAT28F512HR-12TE13 vs W29C512MT-12
TMS28F512A-17C3DUQ4 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512A-17C3DUQ4
TMS28F512-12C3DUE 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512-12C3DUE
M29W512B55NZ1 Flash, 64KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions CAT28F512HR-12TE13 vs M29W512B55NZ1
TMS28F512-12C4DUE4 64KX8 FLASH 12V PROM, 120ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512-12C4DUE4
TMS28F512-17C3DUQ 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments CAT28F512HR-12TE13 vs TMS28F512-17C3DUQ
AT29LV512-20TU Flash, 64KX8, 200ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation CAT28F512HR-12TE13 vs AT29LV512-20TU
SST29VF512-55-4I-WH Flash, 64KX8, 55ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology CAT28F512HR-12TE13 vs SST29VF512-55-4I-WH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F512HR-12TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F512HR-12TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT28F512HR-12TE13 would you like to use for your alert(s)?
  • Please alert me when CAT28F512HR-12TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F512HR-12TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F512HR-12TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F512HR-12TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F512HR-12TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F512HR-12TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: