Datasheets
CAT28F512H-12 by:

64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32

Part Details for CAT28F512H-12 by onsemi

Overview of CAT28F512H-12 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT28F512H-12

Part # Distributor Description Stock Price Buy
DISTI # CAT28F512H12
Avnet Americas Flash Parallel 5V 512Kbit 64K x 8bit 120ns 32-Pin TSOP - Trays (Alt: CAT28F512H12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 1 Partner Stock
RFQ

Part Details for CAT28F512H-12

CAT28F512H-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT28F512H-12 Part Data Attributes

CAT28F512H-12 onsemi
Buy Now Datasheet
Compare Parts:
CAT28F512H-12 onsemi 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TSOP
Package Description TSOP1, TSSOP32,.8,20
Pin Count 32
Reach Compliance Code unknown
Factory Lead Time 4 Weeks
Access Time-Max 120 ns
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32
JESD-609 Code e3
Length 18.4 mm
Memory Density 524288 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP32,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Programming Voltage 12 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.00001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Type NOR TYPE
Width 8 mm

Alternate Parts for CAT28F512H-12

This table gives cross-reference parts and alternative options found for CAT28F512H-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512H-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT28F512HA-12 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512HA-12
CAT28F512HRA-12 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512HRA-12
CAT28F512T-12TE7 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512T-12TE7
CAT28F512HR-12TE7 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512HR-12TE7
CAT28F512TA-12T Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512TA-12T
CAT28F512TRI-12TE13 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512TRI-12TE13
CAT28F512HRI-12TE7 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512HRI-12TE7
CAT28F512TI-12TE13 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512TI-12TE13
CAT28F512TRI-12 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512TRI-12
CAT28F512TR-12TE7 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512TR-12TE7
Part Number Description Manufacturer Compare
CAT28F512HRI-15 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512HRI-15
CAT28F512HA-15 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512HA-15
CAT28F512HRA-15 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512HRA-15
CAT28F512TRI-15T Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512TRI-15T
CAT28F512TI-90TE13 Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512TI-90TE13
CAT28F512TRI-90T Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512TRI-90T
CAT28C512H-12T EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28C512H-12T
CAT28C512TI-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28C512TI-15
CAT28C512HA-15T EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28C512HA-15T
CAT28F512HR-15TE7 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512H-12 vs CAT28F512HR-15TE7

CAT28F512H-12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F512H-12 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F512H-12 by onsemi

Select Manufacturer
Which Manufacturer of CAT28F512H-12 would you like to use for your alert(s)?
  • Please alert me when CAT28F512H-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F512H-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F512H-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F512H-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F512H-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F512H-12 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: