Part Details for CAT28F512G-12TE7 by Catalyst Semiconductor
Overview of CAT28F512G-12TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F512G-12TE7
CAT28F512G-12TE7 CAD Models
CAT28F512G-12TE7 Part Data Attributes
|
CAT28F512G-12TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F512G-12TE7
Catalyst Semiconductor
Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CAT28F512G-12TE7
This table gives cross-reference parts and alternative options found for CAT28F512G-12TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512G-12TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F512-12C4FMQ4 | 64KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | CAT28F512G-12TE7 vs TMS28F512-12C4FMQ4 |
CAT28F512GI-12TE13 | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F512G-12TE7 vs CAT28F512GI-12TE13 |
CAT28F512GA-12 | 64KX8 FLASH 12V PROM, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | CAT28F512G-12TE7 vs CAT28F512GA-12 |
CAT28F512G-12 | 64KX8 FLASH 12V PROM, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | CAT28F512G-12TE7 vs CAT28F512G-12 |
TMS28F512-12C3FMQ4 | 64KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | CAT28F512G-12TE7 vs TMS28F512-12C3FMQ4 |
CAT28F512N-12TE13 | 64KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F512G-12TE7 vs CAT28F512N-12TE13 |
CAT28F512NI12 | 64KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F512G-12TE7 vs CAT28F512NI12 |
CAT28F512NI-12T | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F512G-12TE7 vs CAT28F512NI-12T |
CAT28F512NI-12 | IC 64K X 8 FLASH 12V PROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28F512G-12TE7 vs CAT28F512NI-12 |
28F512A-T | Flash, 64KX8, 120ns, PQCC32 | YAGEO Corporation | CAT28F512G-12TE7 vs 28F512A-T |