Memory
CAT28F102PA-45
Catalyst Semiconductor
Description: Flash, 64KX16, 45ns, PDIP40, PLASTIC, DIP-40

Overview of CAT28F102PA-45 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CAT28F102PA-45 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F102PA-45 by Catalyst Semiconductor

CAT28F102PA-45
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Additional Feature
10 YEAR DATA RETENTION; 100000 PROGRAM/ERASE CYCLES
Command User Interface
YES
Data Polling
NO
Data Retention Time-Min
10
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.197 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. CAT28F102PA-45
    Catalyst Semiconductor
    Flash, 64KX16, 45ns, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for CAT28F102PA-45

This table gives cross-reference parts and alternative options found for CAT28F102PA-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F102PA-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F102P-45 Flash, 64KX16, 45ns, PDIP40, PLASTIC, DIP-40 Catalyst Semiconductor CAT28F102PA-45 vs CAT28F102P-45
Part Number Description Manufacturer Compare
AT49LV1025-70JC Flash, 64KX16, 70ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation CAT28F102PA-45 vs AT49LV1025-70JC
TMS28F210-10C4NQ4 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102PA-45 vs TMS28F210-10C4NQ4
TMS28F210-10C4FNQ4 64KX16 FLASH 12V PROM, 100ns, PQCC44 Texas Instruments CAT28F102PA-45 vs TMS28F210-10C4FNQ4
CAT28F102NA-70T Flash, 64KX16, 70ns, PQCC44, PLASTIC, LCC-44 Catalyst Semiconductor CAT28F102PA-45 vs CAT28F102NA-70T
CAT28F102NI-70T Flash, 64KX16, 70ns, PQCC44, PLASTIC, LCC-44 Catalyst Semiconductor CAT28F102PA-45 vs CAT28F102NI-70T
W29C102-90 Flash, 64KX16, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Winbond Electronics Corp CAT28F102PA-45 vs W29C102-90
TMS28F210-17C3FNQ4 64KX16 FLASH 12V PROM, 170ns, PQCC44 Texas Instruments CAT28F102PA-45 vs TMS28F210-17C3FNQ4
CAT28F102NI-90T Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 Catalyst Semiconductor CAT28F102PA-45 vs CAT28F102NI-90T
TMS28F210-17C4NE4 64KX16 FLASH 12V PROM, 170ns, PDIP40 Texas Instruments CAT28F102PA-45 vs TMS28F210-17C4NE4
W29L102P-20B Flash, 64KX16, 200ns, PQCC44, PLASTIC, LCC-44 Winbond Electronics Corp CAT28F102PA-45 vs W29L102P-20B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F102PA-45 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F102PA-45 by Catalyst Semiconductor

  • Please alert me when CAT28F102PA-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28F102PA-45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F102PA-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28F102PA-45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F102PA-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F102PA-45 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: