Memory
CAT28F020TRI-12TE13
Description: Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32

Overview of CAT28F020TRI-12TE13 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F020TRI-12TE13 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F020TRI-12TE13 by Catalyst Semiconductor

CAT28F020TRI-12TE13
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
8 X 20 MM, REVERSE, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. CAT28F020TRI-12TE13
    Catalyst Semiconductor
    Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
    VS

Alternate Parts for CAT28F020TRI-12TE13

This table gives cross-reference parts and alternative options found for CAT28F020TRI-12TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020TRI-12TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F020HA-12T 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 onsemi CAT28F020TRI-12TE13 vs CAT28F020HA-12T
CAT28F020T-12T Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020TRI-12TE13 vs CAT28F020T-12T
CAT28F020HRI-12T Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F020TRI-12TE13 vs CAT28F020HRI-12T
IS28F020-12TI Flash, 256KX8, 120ns, PDSO32, TSOP1-32 Integrated Silicon Solution Inc CAT28F020TRI-12TE13 vs IS28F020-12TI
CAT28F002T-12TE7 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020TRI-12TE13 vs CAT28F002T-12TE7
CAT28F020H-12T Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Rochester Electronics LLC CAT28F020TRI-12TE13 vs CAT28F020H-12T
M28F201-120N1TR 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F020TRI-12TE13 vs M28F201-120N1TR
CAT28F020TI-12 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020TRI-12TE13 vs CAT28F020TI-12
CAT28F020H-12TE7 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020TRI-12TE13 vs CAT28F020H-12TE7
MX26C2000BTC-12 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd CAT28F020TRI-12TE13 vs MX26C2000BTC-12
Part Number Description Manufacturer Compare
AM29LV102BT-120FI Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD CAT28F020TRI-12TE13 vs AM29LV102BT-120FI
M29F002BNB55N1E 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics CAT28F020TRI-12TE13 vs M29F002BNB55N1E
M28V201-100N1 256KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics CAT28F020TRI-12TE13 vs M28V201-100N1
M29F002BB90N1F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics CAT28F020TRI-12TE13 vs M29F002BB90N1F
M29F002BT55N6F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics CAT28F020TRI-12TE13 vs M29F002BT55N6F
CAT28F020TI-20TE13 Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020TRI-12TE13 vs CAT28F020TI-20TE13
M29F002NT-70XN1TR 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F020TRI-12TE13 vs M29F002NT-70XN1TR
CAT28F020TRI-12 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F020TRI-12TE13 vs CAT28F020TRI-12
M29F002BB70N1F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics CAT28F020TRI-12TE13 vs M29F002BB70N1F
M29F002BNT45N3E 256KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics CAT28F020TRI-12TE13 vs M29F002BNT45N3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F020TRI-12TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F020TRI-12TE13 by Catalyst Semiconductor

  • Please alert me when CAT28F020TRI-12TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28F020TRI-12TE13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F020TRI-12TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28F020TRI-12TE13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F020TRI-12TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F020TRI-12TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: