Datasheets
CAT28F020TI-90 by:

Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32

Part Details for CAT28F020TI-90 by Catalyst Semiconductor

Overview of CAT28F020TI-90 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT28F020TI-90

Part # Distributor Description Stock Price Buy
Quest Components   41
  • 1 $20.3650
  • 5 $18.1022
  • 15 $16.7445
$16.7445 / $20.3650 Buy Now

Part Details for CAT28F020TI-90

CAT28F020TI-90 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT28F020TI-90 Part Data Attributes

CAT28F020TI-90 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT28F020TI-90 Catalyst Semiconductor Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code TSOP
Package Description TSOP1, TSSOP32,.8,20
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 18.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP32,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.00001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit NO
Type NOR TYPE
Width 8 mm

Alternate Parts for CAT28F020TI-90

This table gives cross-reference parts and alternative options found for CAT28F020TI-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020TI-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M28F201-90XN1 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics CAT28F020TI-90 vs M28F201-90XN1
CAT28F020HI90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi CAT28F020TI-90 vs CAT28F020HI90
CAT28F020HR-90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 onsemi CAT28F020TI-90 vs CAT28F020HR-90
CAT28F020HA-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F020TI-90 vs CAT28F020HA-90T
CAT28F020T-90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28F020TI-90 vs CAT28F020T-90
CAT28F020T-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020TI-90 vs CAT28F020T-90T
MX26C2000BTC-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd CAT28F020TI-90 vs MX26C2000BTC-90
AM28F020A-90EI Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020TI-90 vs AM28F020A-90EI
IS28F020-90T Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Integrated Silicon Solution Inc CAT28F020TI-90 vs IS28F020-90T
M28F201-90XN3TR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics CAT28F020TI-90 vs M28F201-90XN3TR
Part Number Description Manufacturer Compare
CAT28F020HRI-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F020TI-90 vs CAT28F020HRI-90
MBM29F002TC-90PFTR Flash, 256KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 FUJITSU Semiconductor Limited CAT28F020TI-90 vs MBM29F002TC-90PFTR
MBM29F002BC-70PFTN Flash, 256KX8, 70ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Semiconductor Limited CAT28F020TI-90 vs MBM29F002BC-70PFTN
AM29LV102BT-70EC Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD CAT28F020TI-90 vs AM29LV102BT-70EC
CAT28F020T-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020TI-90 vs CAT28F020T-90
AM29LV102BB-90EC Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020TI-90 vs AM29LV102BB-90EC
AM29LV102BT-55RFI Flash, 256KX8, 55ns, PDSO32, REVERSE, TSOP-32 AMD CAT28F020TI-90 vs AM29LV102BT-55RFI
AM29LV102BT-70FC Flash, 256KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD CAT28F020TI-90 vs AM29LV102BT-70FC
MBM29F002TC-70PFTR Flash, 256KX8, 70ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 FUJITSU Semiconductor Limited CAT28F020TI-90 vs MBM29F002TC-70PFTR
AM29F002BB-70EC Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD CAT28F020TI-90 vs AM29F002BB-70EC

CAT28F020TI-90 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F020TI-90 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F020TI-90 by Catalyst Semiconductor

  • Please alert me when CAT28F020TI-90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28F020TI-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F020TI-90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28F020TI-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F020TI-90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F020TI-90 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: