Part Details for CAT28F020N-90T by Catalyst Semiconductor
Overview of CAT28F020N-90T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F020N-90T
CAT28F020N-90T CAD Models
CAT28F020N-90T Part Data Attributes
|
CAT28F020N-90T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F020N-90T
Catalyst Semiconductor
Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for CAT28F020N-90T
This table gives cross-reference parts and alternative options found for CAT28F020N-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020N-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020GI-90 | 256KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | CAT28F020N-90T vs CAT28F020GI-90 |
CAT28F020NI90 | 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F020N-90T vs CAT28F020NI90 |
CAT28F020NI-90 | IC 256K X 8 FLASH 12V PROM, 90 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28F020N-90T vs CAT28F020NI-90 |
AM28F020A-90JEB | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F020N-90T vs AM28F020A-90JEB |
M28F201-90K6 | 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28F020N-90T vs M28F201-90K6 |
M28F201-90K1TR | 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28F020N-90T vs M28F201-90K1TR |
AM28F020-95C4JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F020N-90T vs AM28F020-95C4JC |
SST27SF020-90-3C-NHE | 256K X 8 FLASH 12V PROM, 90 ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | CAT28F020N-90T vs SST27SF020-90-3C-NHE |
AM28F020-90JE | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F020N-90T vs AM28F020-90JE |
CAT28F020G-90 | IC 256K X 8 FLASH 12V PROM, 90 ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28F020N-90T vs CAT28F020G-90 |