Part Details for CAT28F010TA-90T by onsemi
Overview of CAT28F010TA-90T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F010TA-90T
CAT28F010TA-90T CAD Models
CAT28F010TA-90T Part Data Attributes
|
CAT28F010TA-90T
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F010TA-90T
onsemi
128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F010TA-90T
This table gives cross-reference parts and alternative options found for CAT28F010TA-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010TA-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010H-90T | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | CAT28F010TA-90T vs CAT28F010H-90T |
CAT28F001TA-90T | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F010TA-90T vs CAT28F001TA-90T |
CAT28F001H-90T | 128KX8 FLASH 12V PROM, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | onsemi | CAT28F010TA-90T vs CAT28F001H-90T |
CAT28F001HI-90T | IC 128K X 8 FLASH 12V PROM, 90 ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | CAT28F010TA-90T vs CAT28F001HI-90T |
CAT28F010T-90T | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F010TA-90T vs CAT28F010T-90T |
CAT28F001TI-90TT | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F010TA-90T vs CAT28F001TI-90TT |
CAT28F010TI-90T | IC 128K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | CAT28F010TA-90T vs CAT28F010TI-90T |
CAT28F001HI-90TT | 128KX8 FLASH 12V PROM, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | onsemi | CAT28F010TA-90T vs CAT28F001HI-90TT |
CAT28F001HA-90T | 128KX8 FLASH 12V PROM, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | onsemi | CAT28F010TA-90T vs CAT28F001HA-90T |
CAT28F001T-90T | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F010TA-90T vs CAT28F001T-90T |