Part Details for CAT28F010HRI-15 by onsemi
Overview of CAT28F010HRI-15 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT28F010HRI-15
CAT28F010HRI-15 CAD Models
CAT28F010HRI-15 Part Data Attributes
|
CAT28F010HRI-15
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F010HRI-15
onsemi
128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, REVERSE, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F010HRI-15
This table gives cross-reference parts and alternative options found for CAT28F010HRI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010HRI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M28F101RV-15 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mitsubishi Electric | CAT28F010HRI-15 vs M5M28F101RV-15 |
TMS28F010A-15C3DUQ4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F010HRI-15 vs TMS28F010A-15C3DUQ4 |
TMS28F010-15C3DUL4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F010HRI-15 vs TMS28F010-15C3DUL4 |
M28F101-150N6RTR | 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | STMicroelectronics | CAT28F010HRI-15 vs M28F101-150N6RTR |
TMS28F010A-15C3DUE4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F010HRI-15 vs TMS28F010A-15C3DUE4 |
CAT28F010TRI-15TE7 | 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | onsemi | CAT28F010HRI-15 vs CAT28F010TRI-15TE7 |
M28F101-150XN6R | 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | CAT28F010HRI-15 vs M28F101-150XN6R |
TMS28F010A-15C4DUQ | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F010HRI-15 vs TMS28F010A-15C4DUQ |
TMS28F010-15C2DUE4 | IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, Programmable ROM | Texas Instruments | CAT28F010HRI-15 vs TMS28F010-15C2DUE4 |
TMS28F010A-15C4DUE | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F010HRI-15 vs TMS28F010A-15C4DUE |