Part Details for CAT28F010HRA-12 by Catalyst Semiconductor
Overview of CAT28F010HRA-12 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F010HRA-12
CAT28F010HRA-12 CAD Models
CAT28F010HRA-12 Part Data Attributes
|
CAT28F010HRA-12
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F010HRA-12
Catalyst Semiconductor
Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F010HRA-12
This table gives cross-reference parts and alternative options found for CAT28F010HRA-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010HRA-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28F010TR-12 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | CAT28F010HRA-12 vs CAT28F010TR-12 |
CAT28F010TRI-12T | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | CAT28F010HRA-12 vs CAT28F010TRI-12T |
MX28F1000PTC-12-C3 | Macronix International Co Ltd | Check for Price | Flash, 128KX8, 120ns, PDSO32, PLASTIC, TSOP1-32 | CAT28F010HRA-12 vs MX28F1000PTC-12-C3 |
CAT28F010HRI-12 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | CAT28F010HRA-12 vs CAT28F010HRI-12 |
CAT28F010T-12 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | CAT28F010HRA-12 vs CAT28F010T-12 |
CAT28F010HR-12 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | CAT28F010HRA-12 vs CAT28F010HR-12 |
TMS28F010B-12C5DDQ4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F010HRA-12 vs TMS28F010B-12C5DDQ4 |
AM28F010-120C4EIB | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | CAT28F010HRA-12 vs AM28F010-120C4EIB |
AM28F010-120C3EE | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | CAT28F010HRA-12 vs AM28F010-120C3EE |
M28F101-120XN3 | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | CAT28F010HRA-12 vs M28F101-120XN3 |