Datasheets
CAT28F001TRI-15TE13 by:

128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32

Part Details for CAT28F001TRI-15TE13 by onsemi

Overview of CAT28F001TRI-15TE13 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CAT28F001TRI-15TE13

CAT28F001TRI-15TE13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT28F001TRI-15TE13 Part Data Attributes

CAT28F001TRI-15TE13 onsemi
Buy Now Datasheet
Compare Parts:
CAT28F001TRI-15TE13 onsemi 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TSOP
Package Description 8 X 20 MM, REVERSE, TSOP-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Additional Feature DEEP POWER-DOWN
JESD-30 Code R-PDSO-G32
Length 18.4 mm
Memory Density 1048576 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1-R
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 8 mm

Alternate Parts for CAT28F001TRI-15TE13

This table gives cross-reference parts and alternative options found for CAT28F001TRI-15TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001TRI-15TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TMS28F010-15C2DUQ4 Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010-15C2DUQ4
TMS28F010A-15C3DUE Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010A-15C3DUE
M28F101-150N6R STMicroelectronics Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 CAT28F001TRI-15TE13 vs M28F101-150N6R
AM28F010A-150FEB AMD Check for Price Flash, 128KX8, 150ns, PDSO32, REVERSE, TSOP-32 CAT28F001TRI-15TE13 vs AM28F010A-150FEB
TMS28F010B-15C4DUE Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32, REVERSE PINOUT, TSOP-32 CAT28F001TRI-15TE13 vs TMS28F010B-15C4DUE
TMS28F010A-15C4DUQ Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010A-15C4DUQ
TMS28F010A-15C4DUL4 Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010A-15C4DUL4
MX28F1000CRC-15-C3 Macronix International Co Ltd Check for Price Flash, 128KX8, 150ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 CAT28F001TRI-15TE13 vs MX28F1000CRC-15-C3
AM28F010-150C3FI AMD Check for Price Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 CAT28F001TRI-15TE13 vs AM28F010-150C3FI
CAT28F010TR-15TE13 onsemi Check for Price IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32, Programmable ROM CAT28F001TRI-15TE13 vs CAT28F010TR-15TE13
Part Number Manufacturer Composite Price Description Compare
TMS28F010B-15C5DUL4 Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010B-15C5DUL4
TMS28F010-15C3DUQ4 Texas Instruments Check for Price IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, Programmable ROM CAT28F001TRI-15TE13 vs TMS28F010-15C3DUQ4
M5M28F101RV-15 Mitsubishi Electric Check for Price Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 CAT28F001TRI-15TE13 vs M5M28F101RV-15
TMS28F010A-15C3DUQ4 Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010A-15C3DUQ4
AM28F010-150C3FCB AMD Check for Price Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 CAT28F001TRI-15TE13 vs AM28F010-150C3FCB
TMS28F010A-15C3DUL Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010A-15C3DUL
TMS28F010-15C4DUL4 Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010-15C4DUL4
TMS28F010-15C2DUL4 Texas Instruments Check for Price IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, Programmable ROM CAT28F001TRI-15TE13 vs TMS28F010-15C2DUL4
TMS28F010-15C4DUQ4 Texas Instruments Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32 CAT28F001TRI-15TE13 vs TMS28F010-15C4DUQ4
M28F101-150XN3RTR STMicroelectronics Check for Price 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 CAT28F001TRI-15TE13 vs M28F101-150XN3RTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F001TRI-15TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F001TRI-15TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT28F001TRI-15TE13 would you like to use for your alert(s)?
  • Please alert me when CAT28F001TRI-15TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F001TRI-15TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F001TRI-15TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F001TRI-15TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F001TRI-15TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F001TRI-15TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: