Part Details for CAT28F001TRI-15TE13 by Catalyst Semiconductor
Overview of CAT28F001TRI-15TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001TRI-15TE13
CAT28F001TRI-15TE13 CAD Models
CAT28F001TRI-15TE13 Part Data Attributes
|
CAT28F001TRI-15TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001TRI-15TE13
Catalyst Semiconductor
Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, REVERSE, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | DEEP POWER-DOWN | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F001TRI-15TE13
This table gives cross-reference parts and alternative options found for CAT28F001TRI-15TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001TRI-15TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010TI-15TE7 | IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | CAT28F001TRI-15TE13 vs CAT28F010TI-15TE7 |
CAT28F001TA-15BT | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001TRI-15TE13 vs CAT28F001TA-15BT |
CAT28F001TI-15TE7 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001TRI-15TE13 vs CAT28F001TI-15TE7 |
TMS28F010-15C2DDQ | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F001TRI-15TE13 vs TMS28F010-15C2DDQ |
AM28F010-150C4EE | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F001TRI-15TE13 vs AM28F010-150C4EE |
CAT28F010T-15TE13 | 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F001TRI-15TE13 vs CAT28F010T-15TE13 |
AM28F010-150C3EE | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F001TRI-15TE13 vs AM28F010-150C3EE |
AM28F010-150EEB | Flash, 128KX8, 150ns, PDSO32, TSOP-32 | AMD | CAT28F001TRI-15TE13 vs AM28F010-150EEB |
AM28F010-150C4EEB | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F001TRI-15TE13 vs AM28F010-150C4EEB |
CAT28F010T-15TE7 | IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | CAT28F001TRI-15TE13 vs CAT28F010T-15TE7 |