Part Details for CAT28F001T-90TT by Catalyst Semiconductor
Overview of CAT28F001T-90TT by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001T-90TT
CAT28F001T-90TT CAD Models
CAT28F001T-90TT Part Data Attributes
|
CAT28F001T-90TT
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001T-90TT
Catalyst Semiconductor
Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,112K | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F001T-90TT
This table gives cross-reference parts and alternative options found for CAT28F001T-90TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001T-90TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28F101-90N1 | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | CAT28F001T-90TT vs M28F101-90N1 |
CAT28F010TI-90TE7 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | CAT28F001T-90TT vs CAT28F010TI-90TE7 |
CAT28F001TA-90TT | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | CAT28F001T-90TT vs CAT28F001TA-90TT |
AM28F010-90C3EI | AMD | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | CAT28F001T-90TT vs AM28F010-90C3EI |
CAT28F010HA-90T | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28F001T-90TT vs CAT28F010HA-90T |
TMS28F010B-90C4DDE4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32 | CAT28F001T-90TT vs TMS28F010B-90C4DDE4 |
CAT28F010H-90 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28F001T-90TT vs CAT28F010H-90 |
M28F101-90N3TR | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | CAT28F001T-90TT vs M28F101-90N3TR |
CAT28F010HI-90TE13 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | CAT28F001T-90TT vs CAT28F010HI-90TE13 |