Part Details for CAT28F001PI-15 by Catalyst Semiconductor
Overview of CAT28F001PI-15 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001PI-15
CAT28F001PI-15 CAD Models
CAT28F001PI-15 Part Data Attributes
|
CAT28F001PI-15
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001PI-15
Catalyst Semiconductor
Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | DEEP POWER-DOWN | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for CAT28F001PI-15
This table gives cross-reference parts and alternative options found for CAT28F001PI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001PI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F010-155DI | Flash, 128KX8, 150ns, CDIP32, 0.600 INCH, DIP-32 | AMD | CAT28F001PI-15 vs AM28F010-155DI |
CAT28F001P-15T | Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F001PI-15 vs CAT28F001P-15T |
AM28F010-150PCB | Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F001PI-15 vs AM28F010-150PCB |
TMS28F010A-15C4NE4 | 128KX8 FLASH 12V PROM, 150ns, PDIP32 | Texas Instruments | CAT28F001PI-15 vs TMS28F010A-15C4NE4 |
TMS28F010-15C4NE4 | IC 128K X 8 FLASH 12V PROM, 150 ns, PDIP32, Programmable ROM | Texas Instruments | CAT28F001PI-15 vs TMS28F010-15C4NE4 |
MX28F1000CPC-15-C4 | Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | CAT28F001PI-15 vs MX28F1000CPC-15-C4 |
TP28F010-150 | Flash, 128KX8, 150ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 | Intel Corporation | CAT28F001PI-15 vs TP28F010-150 |
M28F1001-15XF314 | 128KX8 FLASH 12V PROM, 150ns, CDIP32, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | CAT28F001PI-15 vs M28F1001-15XF314 |
M28F1001-15B314 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | CAT28F001PI-15 vs M28F1001-15B314 |
AM28F010-150C3/BXA | Flash, 128KX8, 150ns, CDIP32, CERAMIC, DIP-32 | AMD | CAT28F001PI-15 vs AM28F010-150C3/BXA |