Part Details for CAT28F001HA-12TT by Catalyst Semiconductor
Overview of CAT28F001HA-12TT by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001HA-12TT
CAT28F001HA-12TT CAD Models
CAT28F001HA-12TT Part Data Attributes
|
CAT28F001HA-12TT
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001HA-12TT
Catalyst Semiconductor
Flash, 128KX8, 120ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,112K | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F001HA-12TT
This table gives cross-reference parts and alternative options found for CAT28F001HA-12TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001HA-12TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010A-12C4DDQ4 | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | CAT28F001HA-12TT vs TMS28F010A-12C4DDQ4 |
CAT28F010H-12 | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | CAT28F001HA-12TT vs CAT28F010H-12 |
CAT28F010TI-12T | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001HA-12TT vs CAT28F010TI-12T |
CAT28F001TRI-12TE13 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F001HA-12TT vs CAT28F001TRI-12TE13 |
TMS28F010A-12C4DDQ | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | CAT28F001HA-12TT vs TMS28F010A-12C4DDQ |
M28F101-120XN6TR | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | CAT28F001HA-12TT vs M28F101-120XN6TR |
CAT28F001TA-12T | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001HA-12TT vs CAT28F001TA-12T |
CAT28F001H-12B | Flash, 128KX8, 120ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001HA-12TT vs CAT28F001H-12B |
MX28F1000CTC-12-C4 | Flash, 128KX8, 120ns, PDSO32, PLASTIC, TSOP1-32 | Macronix International Co Ltd | CAT28F001HA-12TT vs MX28F1000CTC-12-C4 |
CAT28F010HR-12TE13 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F001HA-12TT vs CAT28F010HR-12TE13 |