Part Details for CAT28F001GA-90B by Catalyst Semiconductor
Overview of CAT28F001GA-90B by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001GA-90B
CAT28F001GA-90B CAD Models
CAT28F001GA-90B Part Data Attributes
|
CAT28F001GA-90B
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001GA-90B
Catalyst Semiconductor
Flash, 128KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 8K,4K,112K | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for CAT28F001GA-90B
This table gives cross-reference parts and alternative options found for CAT28F001GA-90B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001GA-90B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010GI-90TE7 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F001GA-90B vs CAT28F010GI-90TE7 |
AM28F010A-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F001GA-90B vs AM28F010A-90JI |
CAT28F001N-90B | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F001GA-90B vs CAT28F001N-90B |
AM28F010-95C4JIB | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F001GA-90B vs AM28F010-95C4JIB |
AM28F010-90C3JIB | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F001GA-90B vs AM28F010-90C3JIB |
N28F010-90V05 | Flash, 128KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Intel Corporation | CAT28F001GA-90B vs N28F010-90V05 |
M28F101-90XK6 | 128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CAT28F001GA-90B vs M28F101-90XK6 |
CAT28F001NA-90TT | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F001GA-90B vs CAT28F001NA-90TT |
CAT28F001NA-90T | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F001GA-90B vs CAT28F001NA-90T |
AM28F010-90C3JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F001GA-90B vs AM28F010-90C3JI |