Part Details for CAT28C65BW-20 by onsemi
Overview of CAT28C65BW-20 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C65BW-20
CAT28C65BW-20 CAD Models
CAT28C65BW-20 Part Data Attributes
|
CAT28C65BW-20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C65BW-20
onsemi
8KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CAT28C65BW-20
This table gives cross-reference parts and alternative options found for CAT28C65BW-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C65BW-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C65BK-20TE13 | onsemi | Check for Price | IC 8K X 8 EEPROM 5V, 200 ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28, Programmable ROM | CAT28C65BW-20 vs CAT28C65BK-20TE13 |
CAT28C65AK-20 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28C65BW-20 vs CAT28C65AK-20 |
CAT28C65BHFJI-20TE13 | onsemi | Check for Price | 8KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, SOIC-28 | CAT28C65BW-20 vs CAT28C65BHFJI-20TE13 |
CAT28C64BFKI-20TE13 | onsemi | Check for Price | IC 8K X 8 EEPROM 5V, 200 ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28, Programmable ROM | CAT28C65BW-20 vs CAT28C64BFKI-20TE13 |
X28C64SI-20T1 | Xicor Inc | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | CAT28C65BW-20 vs X28C64SI-20T1 |
CAT28C64BK-20TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28C65BW-20 vs CAT28C64BK-20TE13 |
CAT28C65BJ-20TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, SOIC-28 | CAT28C65BW-20 vs CAT28C65BJ-20TE7 |
CAT28C65BJ-20TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28C65BW-20 vs CAT28C65BJ-20TE13 |
28C64AXT-20I/SO | Microchip Technology Inc | Check for Price | 8K X 8 EEPROM 5V, 200 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CAT28C65BW-20 vs 28C64AXT-20I/SO |
CAT28C64BJ-20 | onsemi | Check for Price | IC 8K X 8 EEPROM 5V, 200 ns, PDSO28, 0.300 INCH, SOIC-28, Programmable ROM | CAT28C65BW-20 vs CAT28C64BJ-20 |