Part Details for CAT28C65BJI-20TE13 by onsemi
Overview of CAT28C65BJI-20TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C65BJI-20TE13
CAT28C65BJI-20TE13 CAD Models
CAT28C65BJI-20TE13 Part Data Attributes
|
CAT28C65BJI-20TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C65BJI-20TE13
onsemi
8KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, SOIC-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C65BJI-20TE13
This table gives cross-reference parts and alternative options found for CAT28C65BJI-20TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C65BJI-20TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C64BHJI-20TE13 | onsemi | Check for Price | 8KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, SOIC-28 | CAT28C65BJI-20TE13 vs CAT28C64BHJI-20TE13 |
CAT28C64BHFKI-20TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28C65BJI-20TE13 vs CAT28C64BHFKI-20TE7 |
CAT28C65BHFJ-20TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28C65BJI-20TE13 vs CAT28C65BHFJ-20TE13 |
CAT28C64BJ-20TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, SOIC-28 | CAT28C65BJI-20TE13 vs CAT28C64BJ-20TE7 |
AT28C64-20SCT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CAT28C65BJI-20TE13 vs AT28C64-20SCT/R |
CAT28C64BHKI-20TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28C65BJI-20TE13 vs CAT28C64BHKI-20TE7 |
CAT28C65BJ-20TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28C65BJI-20TE13 vs CAT28C65BJ-20TE7 |
AT28C64B-20SCT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CAT28C65BJI-20TE13 vs AT28C64B-20SCT/R |
CAT28C65BFK-20TE7 | onsemi | Check for Price | IC 8K X 8 EEPROM 5V, 200 ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28, Programmable ROM | CAT28C65BJI-20TE13 vs CAT28C65BFK-20TE7 |
AT28C64BE-20SCT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CAT28C65BJI-20TE13 vs AT28C64BE-20SCT/R |