Memory
CAT28C65BJA-15
Description: 8KX8 EEPROM 5V, 150ns, PDSO28, SOIC-28

Overview of CAT28C65BJA-15 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28C65BJA-15 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C65BJA-15 by onsemi

CAT28C65BJA-15
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
7.5 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C65BJA-15
    onsemi
    8KX8 EEPROM 5V, 150ns, PDSO28, SOIC-28
    VS

Alternate Parts for CAT28C65BJA-15

This table gives cross-reference parts and alternative options found for CAT28C65BJA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C65BJA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C65BWA-15 8KX8 EEPROM 5V, 150ns, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 onsemi CAT28C65BJA-15 vs CAT28C65BWA-15
CAT28C65BJA-15T 8KX8 EEPROM 5V, 150ns, PDSO28, SOIC-28 onsemi CAT28C65BJA-15 vs CAT28C65BJA-15T
Part Number Description Manufacturer Compare
CAT28C65BJA-15T 8KX8 EEPROM 5V, 150ns, PDSO28, SOIC-28 onsemi CAT28C65BJA-15 vs CAT28C65BJA-15T
CAT28C65BWA-15T 8KX8 EEPROM 5V, 150ns, PDSO28, HALOGEN FREE AND ROHS COMPLIANT, SOIC-28 onsemi CAT28C65BJA-15 vs CAT28C65BWA-15T
CAT28C65BWA-15 8KX8 EEPROM 5V, 150ns, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 onsemi CAT28C65BJA-15 vs CAT28C65BWA-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C65BJA-15 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C65BJA-15 by onsemi

Select Manufacturer
Which Manufacturer of CAT28C65BJA-15 would you like to use for your alert(s)?
  • Please alert me when CAT28C65BJA-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C65BJA-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C65BJA-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C65BJA-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C65BJA-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C65BJA-15 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: