Memory
CAT28C64BWA-90T
Description: EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28

Overview of CAT28C64BWA-90T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28C64BWA-90T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C64BWA-90T by Catalyst Semiconductor

CAT28C64BWA-90T
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
NO
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
7.5 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C64BWA-90T
    Catalyst Semiconductor
    EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28
    VS

Alternate Parts for CAT28C64BWA-90T

This table gives cross-reference parts and alternative options found for CAT28C64BWA-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BWA-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C64BW-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BW-90
CAT28C65BXI-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BXI-90
CAT28C64BJ-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BJ-90T
CAT28C64BW-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BW-90T
CAT28C64BKI-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BKI-90
CAT28C65BX-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BX-90T
CAT28C64BK-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BK-90T
CAT28C65BK-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BK-90
CAT28C65BW-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BW-90
CAT28C65BX-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BX-90
Part Number Description Manufacturer Compare
CAT28C64BH13-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BH13-90
CAT28C64BKA-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BKA-90
CAT28C64BH13A-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BH13A-90T
CAT28C65BKI-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BKI-90T
CAT28C65BXI-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BXI-90
CAT28C65BJI-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BJI-90
CAT28C64BKI-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BKI-90T
CAT28C64BX-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BX-90T
CAT28C65BWI-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C65BWI-90T
CAT28C64BT13I-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BWA-90T vs CAT28C64BT13I-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C64BWA-90T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C64BWA-90T by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28C64BWA-90T would you like to use for your alert(s)?
  • Please alert me when CAT28C64BWA-90T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C64BWA-90T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C64BWA-90T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C64BWA-90T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C64BWA-90T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C64BWA-90T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: