Memory
CAT28C64BTI-20TE13
Description: EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32

Overview of CAT28C64BTI-20TE13 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28C64BTI-20TE13 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C64BTI-20TE13 by Catalyst Semiconductor

CAT28C64BTI-20TE13
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. CAT28C64BTI-20TE13
    Catalyst Semiconductor
    EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32
    VS

Alternate Parts for CAT28C64BTI-20TE13

This table gives cross-reference parts and alternative options found for CAT28C64BTI-20TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BTI-20TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C65BFT-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C65BFT-20TE7
CAT28C65BFT-20TE7 8KX8 EEPROM 5V, 200ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C65BFT-20TE7
CAT28C65BTI-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C65BTI-20TE13
CAT28C64BHFTI-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C64BHFTI-20TE13
CAT28C65BTI-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C65BTI-20TE7
CAT28C65BHFT-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C65BHFT-20TE13
CAT28C65BHFTI-20TE13 8KX8 EEPROM 5V, 200ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C65BHFTI-20TE13
CAT28C65BHFT-20TE7 IC 8K X 8 EEPROM 5V, 200 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM onsemi CAT28C64BTI-20TE13 vs CAT28C65BHFT-20TE7
CAT28C65BT-20TE13 8KX8 EEPROM 5V, 200ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C65BT-20TE13
CAT28C65BHT-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C65BHT-20TE13
Part Number Description Manufacturer Compare
CAT28C65BHT-12TE7 8KX8 EEPROM 5V, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C65BHT-12TE7
CAT28C64BHFTI-20TE13 8KX8 EEPROM 5V, 200ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C64BHFTI-20TE13
CAT28C65BT14I-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C65BT14I-12TE13
CAT28C65BHT14I-20TE13 8KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C65BHT14I-20TE13
CAT28C65BFT14I-20TE13 8KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C65BFT14I-20TE13
CAT28C65BT14I-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C65BT14I-20TE7
CAT28C64BT14-20TE13 8KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C64BT14-20TE13
CAT28C64BHTI-15TE13 8KX8 EEPROM 5V, 150ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C64BHTI-15TE13
CAT28C65BHFTI-12TE7 8KX8 EEPROM 5V, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28C64BTI-20TE13 vs CAT28C65BHFTI-12TE7
CAT28C64BFT14-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP-32 Catalyst Semiconductor CAT28C64BTI-20TE13 vs CAT28C64BFT14-20TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C64BTI-20TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C64BTI-20TE13 by Catalyst Semiconductor

  • Please alert me when CAT28C64BTI-20TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28C64BTI-20TE13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C64BTI-20TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28C64BTI-20TE13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C64BTI-20TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C64BTI-20TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: