Part Details for CAT28C64BJ-12T by Catalyst Semiconductor
Overview of CAT28C64BJ-12T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C64BJ-12T
CAT28C64BJ-12T CAD Models
CAT28C64BJ-12T Part Data Attributes
|
CAT28C64BJ-12T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C64BJ-12T
Catalyst Semiconductor
EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C64BJ-12T
This table gives cross-reference parts and alternative options found for CAT28C64BJ-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BJ-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C64BKI-12TE7 | onsemi | Check for Price | IC 8K X 8 EEPROM 5V, 120 ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28, Programmable ROM | CAT28C64BJ-12T vs CAT28C64BKI-12TE7 |
CAT28C64BHFJ-12TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28C64BJ-12T vs CAT28C64BHFJ-12TE7 |
CAT28C64BJ-12TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28C64BJ-12T vs CAT28C64BJ-12TE13 |
CAT28C65BK-12TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28C64BJ-12T vs CAT28C65BK-12TE7 |
CAT28C64BHJI-12TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, SOIC-28 | CAT28C64BJ-12T vs CAT28C64BHJI-12TE7 |
CAT28C64BHFJI-12TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28C64BJ-12T vs CAT28C64BHFJI-12TE7 |
CAT28C65BHJI-12TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, SOIC-28 | CAT28C64BJ-12T vs CAT28C65BHJI-12TE7 |
CAT28C64BXI-12TE7 | onsemi | Check for Price | 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | CAT28C64BJ-12T vs CAT28C64BXI-12TE7 |
CAT28C64BJ-12TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CAT28C64BJ-12T vs CAT28C64BJ-12TE7 |
CAT28C64BJI-12T | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, SOIC-28 | CAT28C64BJ-12T vs CAT28C64BJI-12T |