Part Details for CAT28C64BH13I90 by onsemi
Overview of CAT28C64BH13I90 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C64BH13I90
CAT28C64BH13I90 CAD Models
CAT28C64BH13I90 Part Data Attributes
|
CAT28C64BH13I90
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C64BH13I90
onsemi
8KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C64BH13I90
This table gives cross-reference parts and alternative options found for CAT28C64BH13I90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BH13I90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C64BT13A-90 | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13I90 vs CAT28C64BT13A-90 |
AT28HC64E-90TC | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | CAT28C64BH13I90 vs AT28HC64E-90TC |
CAT28C65BH13I90T | 8KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-28 | onsemi | CAT28C64BH13I90 vs CAT28C65BH13I90T |
CAT28C64BH13I90T | 8KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-28 | onsemi | CAT28C64BH13I90 vs CAT28C64BH13I90T |
CAT28C64BT13I-90T | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13I90 vs CAT28C64BT13I-90T |
CAT28C64BH13A90T | 8KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-28 | onsemi | CAT28C64BH13I90 vs CAT28C64BH13A90T |
AT28HC64E-90TI | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | CAT28C64BH13I90 vs AT28HC64E-90TI |
AT28HC64E-90TIT/R | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | CAT28C64BH13I90 vs AT28HC64E-90TIT/R |
CAT28C64BT13-90 | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13I90 vs CAT28C64BT13-90 |
CAT28C64BT13-90T | 8KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C64BH13I90 vs CAT28C64BT13-90T |