Part Details for CAT28C64BH13I-12 by onsemi
Overview of CAT28C64BH13I-12 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C64BH13I-12
CAT28C64BH13I-12 CAD Models
CAT28C64BH13I-12 Part Data Attributes
|
CAT28C64BH13I-12
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C64BH13I-12
onsemi
8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C64BH13I-12
This table gives cross-reference parts and alternative options found for CAT28C64BH13I-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BH13I-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C64BT13-12T | IC 8K X 8 EEPROM 5V, 120 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | onsemi | CAT28C64BH13I-12 vs CAT28C64BT13-12T |
CAT28C64BHFT13-12TE7 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13I-12 vs CAT28C64BHFT13-12TE7 |
CAT28C64BHFT13I-12TE13 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13I-12 vs CAT28C64BHFT13I-12TE13 |
CAT28C64BFT13I-12TE7 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C64BH13I-12 vs CAT28C64BFT13I-12TE7 |
CAT28C64BH13-12 | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 | onsemi | CAT28C64BH13I-12 vs CAT28C64BH13-12 |
CAT28C64BH13A12T | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-28 | onsemi | CAT28C64BH13I-12 vs CAT28C64BH13A12T |
CAT28C64BHFT13I-12TE13 | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C64BH13I-12 vs CAT28C64BHFT13I-12TE13 |
CAT28C65BT13I-12TE7 | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C64BH13I-12 vs CAT28C65BT13I-12TE7 |
CAT28C65BH13I-12TE13 | 8KX8 EEPROM 5V, 120ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C64BH13I-12 vs CAT28C65BH13I-12TE13 |
AT28C64E-12TL | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | CAT28C64BH13I-12 vs AT28C64E-12TL |