Part Details for CAT28C64BFK-12TE13 by Catalyst Semiconductor
Overview of CAT28C64BFK-12TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT28C64BFK-12TE13
CAT28C64BFK-12TE13 CAD Models
CAT28C64BFK-12TE13 Part Data Attributes
|
CAT28C64BFK-12TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C64BFK-12TE13
Catalyst Semiconductor
EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CAT28C64BFK-12TE13
This table gives cross-reference parts and alternative options found for CAT28C64BFK-12TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BFK-12TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLS28C64BJ-120 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, | Exel Microelectronics Inc | CAT28C64BFK-12TE13 vs XLS28C64BJ-120 |
AT28C64-12SL | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | CAT28C64BFK-12TE13 vs AT28C64-12SL |
CAT28C64BHFJI-12TE13 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28C64BFK-12TE13 vs CAT28C64BHFJI-12TE13 |
CAT28C65BHFKI-12TE13 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28C64BFK-12TE13 vs CAT28C65BHFKI-12TE13 |
CAT28C64BJI-12T | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, SOIC-28 | Catalyst Semiconductor | CAT28C64BFK-12TE13 vs CAT28C64BJI-12T |
CAT28C64BHFKI-12TE13 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28C64BFK-12TE13 vs CAT28C64BHFKI-12TE13 |
CAT28C64BFK-12TE7 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28C64BFK-12TE13 vs CAT28C64BFK-12TE7 |
CAT28C65BJI-12T | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, SOIC-28 | Catalyst Semiconductor | CAT28C64BFK-12TE13 vs CAT28C65BJI-12T |
CAT28C65BFKI-12TE13 | 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | CAT28C64BFK-12TE13 vs CAT28C65BFKI-12TE13 |
CAT28C65BJ-12TE13 | 8KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | CAT28C64BFK-12TE13 vs CAT28C65BJ-12TE13 |