Part Details for CAT28C512H14I-15T by Catalyst Semiconductor
Overview of CAT28C512H14I-15T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C512H14I-15T
CAT28C512H14I-15T CAD Models
CAT28C512H14I-15T Part Data Attributes
|
CAT28C512H14I-15T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C512H14I-15T
Catalyst Semiconductor
EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, 10 X 14 MM, LEAD AND HALOGEN FREE, TSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C512H14I-15T
This table gives cross-reference parts and alternative options found for CAT28C512H14I-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C512H14I-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C512HT14I-15T | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, 10 X 14 MM, TSOP-40 | Catalyst Semiconductor | CAT28C512H14I-15T vs CAT28C512HT14I-15T |
CAT28C513T14A-15T | IC 64K X 8 EEPROM 5V, 150 ns, PDSO40, 10 X 14 MM, TSOP-40, Programmable ROM | onsemi | CAT28C512H14I-15T vs CAT28C513T14A-15T |
CAT28C512H14A-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, 10 X 14 MM, LEAD AND HALOGEN FREE, TSOP-40 | Catalyst Semiconductor | CAT28C512H14I-15T vs CAT28C512H14A-15 |
CAT28C512T14-15T | 64KX8 EEPROM 5V, 150ns, PDSO40, 10 X 14 MM, TSOP-40 | onsemi | CAT28C512H14I-15T vs CAT28C512T14-15T |
CAT28C512T14I-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, 10 X 14 MM, TSOP-40 | Catalyst Semiconductor | CAT28C512H14I-15T vs CAT28C512T14I-15 |
CAT28C513T14A-15T | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, 10 X 14 MM, TSOP-40 | Catalyst Semiconductor | CAT28C512H14I-15T vs CAT28C513T14A-15T |
CAT28C512H14I-15 | 64KX8 EEPROM 5V, 150ns, PDSO40, 10 X 14 MM, LEAD AND HALOGEN FREE, TSOP-40 | onsemi | CAT28C512H14I-15T vs CAT28C512H14I-15 |
CAT28C512T14-15T | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, 10 X 14 MM, TSOP-40 | Catalyst Semiconductor | CAT28C512H14I-15T vs CAT28C512T14-15T |
CAT28C512H14A-15T | IC 64K X 8 EEPROM 5V, 150 ns, PDSO40, 10 X 14 MM, LEAD AND HALOGEN FREE, TSOP-40, Programmable ROM | onsemi | CAT28C512H14I-15T vs CAT28C512H14A-15T |
CAT28C512H14-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO40, 10 X 14 MM, LEAD AND HALOGEN FREE, TSOP-40 | Catalyst Semiconductor | CAT28C512H14I-15T vs CAT28C512H14-15 |