Memory
CAT28C512G-12T
Description: EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32

Overview of CAT28C512G-12T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28C512G-12T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C512G-12T by Catalyst Semiconductor

CAT28C512G-12T
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCJ, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C512G-12T
    Catalyst Semiconductor
    EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28C512G-12T

This table gives cross-reference parts and alternative options found for CAT28C512G-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C512G-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C513JI-12T2 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C512G-12T vs X28C513JI-12T2
CAT28C513GI-12T EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28C513GI-12T
X28C513JMB-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C512G-12T vs X28C513JMB-12
CAT28C512NA-12T EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28C512NA-12T
CAT28C512-GA12 64KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi CAT28C512G-12T vs CAT28C512-GA12
CAT28C513NI12 64KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C512G-12T vs CAT28C513NI12
CAT28C513GA-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28C513GA-12
CAT28C513NI-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28C513NI-12
X28C513J-12T1 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C512G-12T vs X28C513J-12T1
FT28C513J-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Force Technologies Ltd CAT28C512G-12T vs FT28C513J-12
Part Number Description Manufacturer Compare
CAT28F512NI-12 Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28F512NI-12
CAT28F512N-90 Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28F512N-90
CAT28C512GI-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28C512GI-15
AT27C512R-10JCT/R OTP ROM, 64KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28C512G-12T vs AT27C512R-10JCT/R
SST39VF512-70-4I-NHE Flash, 64KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology CAT28C512G-12T vs SST39VF512-70-4I-NHE
M29W512B90K1 64KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28C512G-12T vs M29W512B90K1
CAT28C513NA-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28C513NA-12
CAT28F512N-15TE13 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28F512N-15TE13
CAT28F512N-20 Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28F512N-20
CAT28F512G-12T Flash, 64KX8, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C512G-12T vs CAT28F512G-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C512G-12T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C512G-12T by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28C512G-12T would you like to use for your alert(s)?
  • Please alert me when CAT28C512G-12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C512G-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C512G-12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C512G-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C512G-12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C512G-12T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: