Memory
CAT28C257GI-15
Description: 32KX8 EEPROM 5V, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32

Overview of CAT28C257GI-15 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28C257GI-15 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C257GI-15 by onsemi

CAT28C257GI-15
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
compliant
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
128 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Power Supplies
5 V
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C257GI-15
    onsemi
    32KX8 EEPROM 5V, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28C257GI-15

This table gives cross-reference parts and alternative options found for CAT28C257GI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C257GI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C256FNI-15TE7 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257GI-15 vs CAT28C256FNI-15TE7
CAT28C256GI-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257GI-15 vs CAT28C256GI-15T
CAT28C257N-15 IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28C257GI-15 vs CAT28C257N-15
CAT28C257HNA-15T 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C257GI-15 vs CAT28C257HNA-15T
MEM832JLM-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28C257GI-15 vs MEM832JLM-150
CAT28C257HNI-15T 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C257GI-15 vs CAT28C257HNI-15T
CAT28C256HNA-15T 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C257GI-15 vs CAT28C256HNA-15T
CAT28C256HFNI-15TE13 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257GI-15 vs CAT28C256HFNI-15TE13
CAT28C256N-15T 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C257GI-15 vs CAT28C256N-15T
X28HC256J-15T2 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C257GI-15 vs X28HC256J-15T2
Part Number Description Manufacturer Compare
AM29LV400T-150FE 512KX8 FLASH 3V PROM, 150ns, PDSO48, REVERSE, TSOP-48 AMD CAT28C257GI-15 vs AM29LV400T-150FE
CAT28C64BG-12 8KX8 EEPROM 5V, 120ns, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 onsemi CAT28C257GI-15 vs CAT28C64BG-12
S29GL032N90TFI010 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion CAT28C257GI-15 vs S29GL032N90TFI010
S29AS008J70TFI030 Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion CAT28C257GI-15 vs S29AS008J70TFI030
CAT28LV64GI-15 IC 8K X 8 EEPROM 3V, 150 ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32, Programmable ROM onsemi CAT28C257GI-15 vs CAT28LV64GI-15
S29GL032N90BFI032 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion CAT28C257GI-15 vs S29GL032N90BFI032
AM29LV160BB-80EK 1MX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion CAT28C257GI-15 vs AM29LV160BB-80EK
S29GL032N90TFIV20 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion CAT28C257GI-15 vs S29GL032N90TFIV20
S29GL032N90BFIR33 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion CAT28C257GI-15 vs S29GL032N90BFIR33
MBM29LV800TA-70PFTR Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited CAT28C257GI-15 vs MBM29LV800TA-70PFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C257GI-15 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C257GI-15 by onsemi

Select Manufacturer
Which Manufacturer of CAT28C257GI-15 would you like to use for your alert(s)?
  • Please alert me when CAT28C257GI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C257GI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C257GI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C257GI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C257GI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C257GI-15 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: