Part Details for CAT28C257GA-90 by onsemi
Overview of CAT28C257GA-90 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C257GA-90
CAT28C257GA-90 CAD Models
CAT28C257GA-90 Part Data Attributes
|
CAT28C257GA-90
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C257GA-90
onsemi
32KX8 EEPROM 5V, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C257GA-90
This table gives cross-reference parts and alternative options found for CAT28C257GA-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C257GA-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ28HC256H-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32 | LSI Corporation | CAT28C257GA-90 vs NQ28HC256H-90 |
CAT28C257NI-90T | 32KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C257GA-90 vs CAT28C257NI-90T |
CAT28C257G-90T | 32KX8 EEPROM 5V, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | CAT28C257GA-90 vs CAT28C257G-90T |
CAT28C257GA-90T | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C257GA-90 vs CAT28C257GA-90T |
CAT28C257N-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C257GA-90 vs CAT28C257N-90 |
X28HC256JI-90T2 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C257GA-90 vs X28HC256JI-90T2 |
CAT28C257G-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C257GA-90 vs CAT28C257G-90 |
CAT28C257HNA-90T | 32KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C257GA-90 vs CAT28C257HNA-90T |
MEM832JI-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 | Mosaic Semiconductor Inc | CAT28C257GA-90 vs MEM832JI-90 |
MEM832JM-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 | Mosaic Semiconductor Inc | CAT28C257GA-90 vs MEM832JM-90 |