Memory
CAT28C257G-90T
Description: EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32

Overview of CAT28C257G-90T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CAT28C257G-90T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C257G-90T by Catalyst Semiconductor

CAT28C257G-90T
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C257G-90T
    Catalyst Semiconductor
    EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28C257G-90T

This table gives cross-reference parts and alternative options found for CAT28C257G-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C257G-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NQ28HC256H-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32 LSI Corporation CAT28C257G-90T vs NQ28HC256H-90
CAT28C257GI-90T 32KX8 EEPROM 5V, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi CAT28C257G-90T vs CAT28C257GI-90T
MEM832JM-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28C257G-90T vs MEM832JM-90
MEM832JLI-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28C257G-90T vs MEM832JLI-90
CAT28C257GA-90T EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C257GA-90T
CAT28C257NA-90 32KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C257G-90T vs CAT28C257NA-90
NE28HC256H-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32 LSI Corporation CAT28C257G-90T vs NE28HC256H-90
X28HC256JI-90T2 EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C257G-90T vs X28HC256JI-90T2
X28VC256JMB-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C257G-90T vs X28VC256JMB-90
MEM832JI-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc CAT28C257G-90T vs MEM832JI-90
Part Number Description Manufacturer Compare
CAT28C256FNI-20TE13 EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C256FNI-20TE13
CAT28C256HFN-25TE7 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C256HFN-25TE7
CAT28C256N-20TE13 EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C256N-20TE13
CAT28C256NI-30 EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C256NI-30
CAT28C257GA-90T EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C257GA-90T
CAT28C256HNI-20TE13 EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C256HNI-20TE13
CAT28C256HN-25TE7 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C256HN-25TE7
CAT28LV256NI-30TE7 EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28LV256NI-30TE7
CAT28LV256N-30TE13 EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28LV256N-30TE13
CAT28C256HNI-25TE7 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C257G-90T vs CAT28C256HNI-25TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C257G-90T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C257G-90T by Catalyst Semiconductor

  • Please alert me when CAT28C257G-90T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C257G-90T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C257G-90T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C257G-90T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C257G-90T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C257G-90T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: