Part Details for CAT28C256HT13I-20TE13 by Catalyst Semiconductor
Overview of CAT28C256HT13I-20TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C256HT13I-20TE13
CAT28C256HT13I-20TE13 CAD Models
CAT28C256HT13I-20TE13 Part Data Attributes
|
CAT28C256HT13I-20TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C256HT13I-20TE13
Catalyst Semiconductor
EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CAT28C256HT13I-20TE13
This table gives cross-reference parts and alternative options found for CAT28C256HT13I-20TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256HT13I-20TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256T13I-20TE13 | 32KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C256HT13I-20TE13 vs CAT28C256T13I-20TE13 |
CAT28C256T13-20TE13 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C256HT13I-20TE13 vs CAT28C256T13-20TE13 |
M28256-20NS3T | 32KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | CAT28C256HT13I-20TE13 vs M28256-20NS3T |
CAT28C256FT13I-20TE7 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C256HT13I-20TE13 vs CAT28C256FT13I-20TE7 |
CAT28C256T13-20TE13 | 32KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C256HT13I-20TE13 vs CAT28C256T13-20TE13 |
CAT28C256HFT13-20TE13 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C256HT13I-20TE13 vs CAT28C256HFT13-20TE13 |
CAT28C256FT13I-20TE7 | 32KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C256HT13I-20TE13 vs CAT28C256FT13I-20TE7 |
AT28C256E-20TC | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | CAT28C256HT13I-20TE13 vs AT28C256E-20TC |
CAT28C256T13-20TE7 | 32KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C256HT13I-20TE13 vs CAT28C256T13-20TE7 |
CAT28C256HT13I-20TE7 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C256HT13I-20TE13 vs CAT28C256HT13I-20TE7 |