Part Details for CAT28C256HFN-20TE7 by onsemi
Overview of CAT28C256HFN-20TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for CAT28C256HFN-20TE7
CAT28C256HFN-20TE7 CAD Models
CAT28C256HFN-20TE7 Part Data Attributes
|
CAT28C256HFN-20TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C256HFN-20TE7
onsemi
32KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28C256HFN-20TE7
This table gives cross-reference parts and alternative options found for CAT28C256HFN-20TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256HFN-20TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256FNI-20TE7 | 32KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256HFN-20TE7 vs CAT28C256FNI-20TE7 |
X28C256JM-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C256HFN-20TE7 vs X28C256JM-20 |
CAT28C256FN-20TE13 | 32KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256HFN-20TE7 vs CAT28C256FN-20TE13 |
CAT28C256NI-20TE7 | 32KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256HFN-20TE7 vs CAT28C256NI-20TE7 |
KM28C256JI-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | CAT28C256HFN-20TE7 vs KM28C256JI-20 |
X28C256J-20T3 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C256HFN-20TE7 vs X28C256J-20T3 |
CAT28C256HN-20TE13 | IC 32K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28C256HFN-20TE7 vs CAT28C256HN-20TE13 |
X28C256JM-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C256HFN-20TE7 vs X28C256JM-20T1 |
CAT28C256HFNI-20TE13 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256HFN-20TE7 vs CAT28C256HFNI-20TE13 |
CAT28C256HFNI-20TE13 | 32KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256HFN-20TE7 vs CAT28C256HFNI-20TE13 |