-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32KX8 EEPROM 5V, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT28C256GI-15
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C256GI-15
onsemi
32KX8 EEPROM 5V, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.965 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.425 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for CAT28C256GI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256GI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C257GI-15 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | CAT28C256GI-15 vs CAT28C257GI-15 |
CAT28C257NA-15 | onsemi | Check for Price | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | CAT28C256GI-15 vs CAT28C257NA-15 |
FT28C256F-15JI | Force Technologies Ltd | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | CAT28C256GI-15 vs FT28C256F-15JI |
CAT28C256GA-15T | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | CAT28C256GI-15 vs CAT28C256GA-15T |
X28HC256J-15T2 | Xicor Inc | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | CAT28C256GI-15 vs X28HC256J-15T2 |
W27E257P-15 | Winbond Electronics Corp | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | CAT28C256GI-15 vs W27E257P-15 |
CAT28C256GI-15TE13 | onsemi | Check for Price | IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | CAT28C256GI-15 vs CAT28C256GI-15TE13 |
CAT28C256HFNI-15TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | CAT28C256GI-15 vs CAT28C256HFNI-15TE7 |
CAT28C257G-15 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | CAT28C256GI-15 vs CAT28C257G-15 |
CAT28C256N-15TE13 | onsemi | Check for Price | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | CAT28C256GI-15 vs CAT28C256N-15TE13 |