Part Details for CAT28C256G-15TE7 by onsemi
Overview of CAT28C256G-15TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for CAT28C256G-15TE7
CAT28C256G-15TE7 CAD Models
CAT28C256G-15TE7 Part Data Attributes
|
CAT28C256G-15TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C256G-15TE7
onsemi
32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CAT28C256G-15TE7
This table gives cross-reference parts and alternative options found for CAT28C256G-15TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256G-15TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C257HNI-15T | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256G-15TE7 vs CAT28C257HNI-15T |
CAT28C256NA-15T | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256G-15TE7 vs CAT28C256NA-15T |
CAT28C256NI-15T | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256G-15TE7 vs CAT28C256NI-15T |
CAT28C256N-15TE7 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256G-15TE7 vs CAT28C256N-15TE7 |
CAT28C257NA-15 | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256G-15TE7 vs CAT28C257NA-15 |
CAT28C256HFNI-15TE7 | IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28C256G-15TE7 vs CAT28C256HFNI-15TE7 |
CAT28C256HN-15T | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256G-15TE7 vs CAT28C256HN-15T |
CAT28C257GA-15T | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C256G-15TE7 vs CAT28C257GA-15T |
CAT28C256HN-15TE7 | 32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C256G-15TE7 vs CAT28C256HN-15TE7 |
CAT28C257G-15T | IC 32K X 8 EEPROM 5V, 150 ns, PQCC32, HALOGEN FREE AND LEAD FREE, CASE 776AK-01, MS-016, LCC-32, Programmable ROM | onsemi | CAT28C256G-15TE7 vs CAT28C257G-15T |