Memory
CAT28C16AWA-90T
Description: IC 2K X 8 EEPROM 5V, 90 ns, PDSO24, LEAD AND HALOGEN FREE, SOIC-24, Programmable ROM

Overview of CAT28C16AWA-90T by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for CAT28C16AWA-90T by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C16AWA-90T by onsemi

CAT28C16AWA-90T
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C16AWA-90T
    onsemi
    IC 2K X 8 EEPROM 5V, 90 ns, PDSO24, LEAD AND HALOGEN FREE, SOIC-24, Programmable ROM
    VS

Alternate Parts for CAT28C16AWA-90T

This table gives cross-reference parts and alternative options found for CAT28C16AWA-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16AWA-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C16AJA-90 IC 2K X 8 EEPROM 5V, 90 ns, PDSO24, SOIC-24, Programmable ROM onsemi CAT28C16AWA-90T vs CAT28C16AJA-90
Part Number Description Manufacturer Compare
XLS2816A-450J EEPROM, 2KX8, 450ns, Parallel, NMOS, PDSO24, Exel Microelectronics Inc CAT28C16AWA-90T vs XLS2816A-450J
M28LV16-300MS1T 2KX8 EEPROM 3V, 300ns, PDSO24, 0.300 INCH, PLASTIC, SO-24 STMicroelectronics CAT28C16AWA-90T vs M28LV16-300MS1T
CAT28C16AW-90 2KX8 EEPROM 5V, 90ns, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 onsemi CAT28C16AWA-90T vs CAT28C16AW-90
CY7C291-50SC OTP ROM, 2KX8, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CAT28C16AWA-90T vs CY7C291-50SC
CY7C291A-25SCR OTP ROM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CAT28C16AWA-90T vs CY7C291A-25SCR
CAT28C16AWI-90 2KX8 EEPROM 5V, 90ns, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 onsemi CAT28C16AWA-90T vs CAT28C16AWI-90
CAT28C16AKA-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, EIAJ, SOIC-24 Catalyst Semiconductor CAT28C16AWA-90T vs CAT28C16AKA-20T
XLE2816A-450J EEPROM, 2KX8, 450ns, Parallel, NMOS, PDSO24, Exel Microelectronics Inc CAT28C16AWA-90T vs XLE2816A-450J
X28HC16S-70 EEPROM, 2KX8, 70ns, Parallel, CMOS, PDSO24, PLASTIC, SOIC-24 Xicor Inc CAT28C16AWA-90T vs X28HC16S-70
M28LV16-250MS1T 2KX8 EEPROM 3V, 250ns, PDSO24, 0.300 INCH, PLASTIC, SO-24 STMicroelectronics CAT28C16AWA-90T vs M28LV16-250MS1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C16AWA-90T by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C16AWA-90T by onsemi

Select Manufacturer
Which Manufacturer of CAT28C16AWA-90T would you like to use for your alert(s)?
  • Please alert me when CAT28C16AWA-90T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C16AWA-90T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C16AWA-90T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C16AWA-90T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C16AWA-90T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C16AWA-90T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: