Part Details for CAT28C16AJ-20TE7 by Catalyst Semiconductor
Overview of CAT28C16AJ-20TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CAT28C16AJ-20TE7
CAT28C16AJ-20TE7 CAD Models
CAT28C16AJ-20TE7 Part Data Attributes:
|
CAT28C16AJ-20TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C16AJ-20TE7
Catalyst Semiconductor
EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CAT28C16AJ-20TE7
This table gives cross-reference parts and alternative options found for CAT28C16AJ-20TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16AJ-20TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C16AWA-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 | Catalyst Semiconductor | CAT28C16AJ-20TE7 vs CAT28C16AWA-20 |
CAT28C16AJI-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, SOIC-24 | Catalyst Semiconductor | CAT28C16AJ-20TE7 vs CAT28C16AJI-20T |
XLE28C16AJ-200 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, | Exel Microelectronics Inc | CAT28C16AJ-20TE7 vs XLE28C16AJ-200 |
X2816CSI-20T2 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PDSO24, PLASTIC, SOIC-24 | Xicor Inc | CAT28C16AJ-20TE7 vs X2816CSI-20T2 |
CAT28C16AKI-20TE7 | 2KX8 EEPROM 5V, 200ns, PDSO24, 0.300 INCH, EIAJ, SOIC-24 | onsemi | CAT28C16AJ-20TE7 vs CAT28C16AKI-20TE7 |
CAT28C16AWA-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 | Catalyst Semiconductor | CAT28C16AJ-20TE7 vs CAT28C16AWA-20T |
CAT28C16AJI-20TE7 | IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, 0.300 INCH, SOIC-24, Programmable ROM | onsemi | CAT28C16AJ-20TE7 vs CAT28C16AJI-20TE7 |
CAT28C16AK-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, EIAJ, SOIC-24 | Catalyst Semiconductor | CAT28C16AJ-20TE7 vs CAT28C16AK-20 |
CAT28C16AXI-20TE7 | IC 2K X 8 EEPROM 5V, 200 ns, PDSO24, 0.300 INCH, EIAJ, SOIC-24, Programmable ROM | onsemi | CAT28C16AJ-20TE7 vs CAT28C16AXI-20TE7 |
X2816CSM-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, PLASTIC, SOIC-24 | Xicor Inc | CAT28C16AJ-20TE7 vs X2816CSM-20 |