Part Details for CAT25C08UA-GT3 by Catalyst Semiconductor
Overview of CAT25C08UA-GT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25C08UA-GT3
CAT25C08UA-GT3 CAD Models
CAT25C08UA-GT3 Part Data Attributes
|
CAT25C08UA-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25C08UA-GT3
Catalyst Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25C08UA-GT3
This table gives cross-reference parts and alternative options found for CAT25C08UA-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C08UA-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C08YIT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08UA-GT3 vs CAT25C08YIT3 |
CAT25C08YI-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08UA-GT3 vs CAT25C08YI-T3 |
CAT25C08YA-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08UA-GT3 vs CAT25C08YA-T3 |
CAT25C08YE-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08UA-GT3 vs CAT25C08YE-T3 |
IS25C08-3ZLA3-TR | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8 | ABLIC Inc. | CAT25C08UA-GT3 vs IS25C08-3ZLA3-TR |
CAT25C08YE-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25C08UA-GT3 vs CAT25C08YE-GT3 |
CAT25C08UI-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25C08UA-GT3 vs CAT25C08UI-GT3 |
CAT25C08UATE13 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25C08UA-GT3 vs CAT25C08UATE13 |
IS25C08-3ZLA3-TR | EEPROM, 1KX8, Serial, CMOS, PDSO8, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8 | Integrated Silicon Solution Inc | CAT25C08UA-GT3 vs IS25C08-3ZLA3-TR |
CAT25C08UTE13 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25C08UA-GT3 vs CAT25C08UTE13 |