Part Details for CAT25C08SATE13 by Catalyst Semiconductor
Overview of CAT25C08SATE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25C08SATE13
CAT25C08SATE13 CAD Models
CAT25C08SATE13 Part Data Attributes
|
CAT25C08SATE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25C08SATE13
Catalyst Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25C08SATE13
This table gives cross-reference parts and alternative options found for CAT25C08SATE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C08SATE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25C08VI | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25C08SATE13 vs CAT25C08VI |
CAT25C08VE-T3 | Catalyst Semiconductor | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CAT25C08SATE13 vs CAT25C08VE-T3 |
CAT25C08S-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CAT25C08SATE13 vs CAT25C08S-GT3 |
CAT25C08SA-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CAT25C08SATE13 vs CAT25C08SA-GT3 |
CAT25C08STE13 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, SOIC-8 | CAT25C08SATE13 vs CAT25C08STE13 |
CAT25C08VAT3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CAT25C08SATE13 vs CAT25C08VAT3 |
CAT25C08SI-TE13 | Catalyst Semiconductor | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | CAT25C08SATE13 vs CAT25C08SI-TE13 |
CAT25C08VE-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CAT25C08SATE13 vs CAT25C08VE-GT3 |
CAT25C08SE-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CAT25C08SATE13 vs CAT25C08SE-GT3 |
CAT25C08VA-T3 | Catalyst Semiconductor | Check for Price | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CAT25C08SATE13 vs CAT25C08VA-T3 |