Part Details for CAT25C02S16-TE13 by Catalyst Semiconductor
Overview of CAT25C02S16-TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2258TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2227TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for CAT25C02S16-TE13
CAT25C02S16-TE13 CAD Models
CAT25C02S16-TE13 Part Data Attributes
|
CAT25C02S16-TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25C02S16-TE13
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25C02S16-TE13
This table gives cross-reference parts and alternative options found for CAT25C02S16-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C02S16-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C02S16I-1.8TE13 | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT25C02S16-TE13 vs CAT25C02S16I-1.8TE13 |
PCF8582AT | EEPROM, 256X8, Serial, CMOS, PDSO16 | YAGEO Corporation | CAT25C02S16-TE13 vs PCF8582AT |
CAT25C03S16A-1.8TE13 | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT25C02S16-TE13 vs CAT25C03S16A-1.8TE13 |
CAT25C03S16A-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT25C02S16-TE13 vs CAT25C03S16A-TE13 |
CAT25C02S16I-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT25C02S16-TE13 vs CAT25C02S16I-TE13 |
PCF8582ATD | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO16, PLASTIC, SOT-162A, SOL-16, Programmable ROM | NXP Semiconductors | CAT25C02S16-TE13 vs PCF8582ATD |
PCA8582BT | EEPROM, 256X8, Serial, CMOS, PDSO16 | YAGEO Corporation | CAT25C02S16-TE13 vs PCA8582BT |
CAT25C03S16I-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT25C02S16-TE13 vs CAT25C03S16I-TE13 |
CAT25C03S16-1.8TE13 | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT25C02S16-TE13 vs CAT25C03S16-1.8TE13 |
PCF8582AT | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO16, MINI, PLASTIC, SOT-162A, SOL-16, Programmable ROM | NXP Semiconductors | CAT25C02S16-TE13 vs PCF8582AT |