Part Details for CAT25160YI-GT3 by Rochester Electronics LLC
Overview of CAT25160YI-GT3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25160YI-GT3
CAT25160YI-GT3 CAD Models
CAT25160YI-GT3 Part Data Attributes
|
CAT25160YI-GT3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CAT25160YI-GT3
Rochester Electronics LLC
16KX1 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25160YI-GT3
This table gives cross-reference parts and alternative options found for CAT25160YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25160YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25160YI-G | Catalyst Semiconductor | Check for Price | EEPROM, | CAT25160YI-GT3 vs CAT25160YI-G |
CAT25160YE-G | onsemi | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | CAT25160YI-GT3 vs CAT25160YE-G |
CAT25160YE-GT3 | onsemi | Check for Price | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | CAT25160YI-GT3 vs CAT25160YE-GT3 |
CAT25160YE | onsemi | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | CAT25160YI-GT3 vs CAT25160YE |
CAT25160YE-T3 | onsemi | Check for Price | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | CAT25160YI-GT3 vs CAT25160YE-T3 |
CAT25160YI-GT3 | onsemi | $0.3748 | EEPROM Serial 16-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | CAT25160YI-GT3 vs CAT25160YI-GT3 |
CAT25160YIT3 | Catalyst Semiconductor | Check for Price | 16KX1 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | CAT25160YI-GT3 vs CAT25160YIT3 |