Memory
CAT25128VP2ET3
Description: 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8

Overview of CAT25128VP2ET3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT25128VP2ET3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25128VP2ET3 by onsemi

CAT25128VP2ET3
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SON
Package Description
HVSON,
Pin Count
8
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT25128VP2ET3
    onsemi
    16KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8
    VS

Alternate Parts for CAT25128VP2ET3

This table gives cross-reference parts and alternative options found for CAT25128VP2ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25128VP2ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25128VP2E-T3 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25128VP2ET3 vs CAT25128VP2E-T3
CAT25128VP2I-GT3 EEPROM Serial 128-Kb SPI, TDFN8, 2x3, 3000-REEL onsemi CAT25128VP2ET3 vs CAT25128VP2I-GT3
CAT25128VP2E-GT2 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25128VP2ET3 vs CAT25128VP2E-GT2
CAT25128VP2I-GT2 IC 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8, Programmable ROM onsemi CAT25128VP2ET3 vs CAT25128VP2I-GT2
CAT25128VP2E-T2 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25128VP2ET3 vs CAT25128VP2E-T2
CAT25128VP2E-GT2 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT25128VP2E-GT2
CAT25128VP2IT2 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25128VP2ET3 vs CAT25128VP2IT2
CAT25128VP2I-GT2 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT25128VP2I-GT2
CAT25128VP2E-GT3 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25128VP2ET3 vs CAT25128VP2E-GT3
CAT25128VP2ET3 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT25128VP2ET3
Part Number Description Manufacturer Compare
CAT25128VP2I-GT2 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT25128VP2I-GT2
CAT25128VP2E-GT2 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT25128VP2E-GT2
CAT25128VP2IT2 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT25128VP2IT2
CAT25128VP2IT2 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT25128VP2ET3 vs CAT25128VP2IT2
CAT24C128HU3I-GT3 16KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, UDFN-8 onsemi CAT25128VP2ET3 vs CAT24C128HU3I-GT3
CAT24C128HU3E-T3 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, ROHS COMPLIANT, UDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT24C128HU3E-T3
CAT24C128HU3E-GT3 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, ROHS COMPLIANT, UDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT24C128HU3E-GT3
CAT25128VP2ET3 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT25128VP2ET3
CAT24C128HU3I-GT3 EEPROM, 16KX8, Serial, CMOS, 2 X 3 MM, ROHS COMPLIANT, UDFN-8 Catalyst Semiconductor CAT25128VP2ET3 vs CAT24C128HU3I-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25128VP2ET3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25128VP2ET3 by onsemi

  • Please alert me when CAT25128VP2ET3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT25128VP2ET3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25128VP2ET3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT25128VP2ET3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25128VP2ET3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25128VP2ET3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: