Part Details for CAT25128VET2 by Catalyst Semiconductor
Overview of CAT25128VET2 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25128VET2
CAT25128VET2 CAD Models
CAT25128VET2 Part Data Attributes
|
CAT25128VET2
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25128VET2
Catalyst Semiconductor
EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25128VET2
This table gives cross-reference parts and alternative options found for CAT25128VET2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25128VET2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25128VIT2 | onsemi | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | CAT25128VET2 vs CAT25128VIT2 |
CAT25128VE-T2 | onsemi | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | CAT25128VET2 vs CAT25128VE-T2 |
CAT25128VI-T2 | onsemi | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | CAT25128VET2 vs CAT25128VI-T2 |
CAT25128XET2 | onsemi | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SOIC-8 | CAT25128VET2 vs CAT25128XET2 |
CAT25128VE-GT3 | onsemi | Check for Price | EEPROM Serial 128-Kb SPI, SOIC 8, 150 mils, 3000-REEL | CAT25128VET2 vs CAT25128VE-GT3 |
CAT25128VET3 | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8 | CAT25128VET2 vs CAT25128VET3 |
CAT25128VI-GT3 | onsemi | Check for Price | EEPROM Serial 128-Kb SPI, SOIC 8, 150 mils, 3000-REEL | CAT25128VET2 vs CAT25128VI-GT3 |
CAT25128VIT2 | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8 | CAT25128VET2 vs CAT25128VIT2 |
CAT25128VE-G | onsemi | Check for Price | IC IC,SERIAL EEPROM,16KX8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM | CAT25128VET2 vs CAT25128VE-G |
CAT25128VE-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8 | CAT25128VET2 vs CAT25128VE-GT3 |