Part Details for CAT25128HU4I-GT3 by onsemi
Overview of CAT25128HU4I-GT3 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25128HU4I-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1578
|
Newark | 128-Kb Spi Serial Cmos Eeprom Memory/ Reel |Onsemi CAT25128HU4I-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4630 | Buy Now |
DISTI #
488-CAT25128HU4I-GT3CT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8UDFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.4482 / $0.6800 | Buy Now |
DISTI #
CAT25128HU4I-GT3
|
Avnet Americas | EEPROM Serial-SPI 128KB 16K x 8 8-Pin UDFN T/R - Tape and Reel (Alt: CAT25128HU4I-GT3) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
CAT25128HU4I-GT3
|
Avnet Americas | EEPROM Serial-SPI 128KB 16K x 8 8-Pin UDFN T/R - Tape and Reel (Alt: CAT25128HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2474 / $0.2953 | Buy Now |
DISTI #
863-CAT25128HU4I-GT3
|
Mouser Electronics | EEPROM 128KB SPI SER CMOS EEPROM RoHS: Compliant | 3000 |
|
$0.4350 / $0.6700 | Buy Now |
|
Rochester Electronics | CAT25128 - 128-Kbit SPI Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 18264 |
|
$0.3629 / $0.4269 | Buy Now |
DISTI #
CAT25128HU4I-GT3
|
Avnet Silica | (Alt: CAT25128HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT25128HU4I-GT3
|
EBV Elektronik | (Alt: CAT25128HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.3700 | RFQ |
Part Details for CAT25128HU4I-GT3
CAT25128HU4I-GT3 CAD Models
CAT25128HU4I-GT3 Part Data Attributes:
|
CAT25128HU4I-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25128HU4I-GT3
onsemi
EEPROM Serial 128-Kb SPI, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 2x3, 0.5P, Extended Pad | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25128HU4I-GT3
This table gives cross-reference parts and alternative options found for CAT25128HU4I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25128HU4I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25128HU4E-GT3 | IC SPI BUS SERIAL EEPROM, Programmable ROM | onsemi | CAT25128HU4I-GT3 vs CAT25128HU4E-GT3 |