Part Details for CAT25080VP2I-T3 by Catalyst Semiconductor
Overview of CAT25080VP2I-T3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25080VP2I-T3
CAT25080VP2I-T3 CAD Models
CAT25080VP2I-T3 Part Data Attributes
|
CAT25080VP2I-T3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25080VP2I-T3
Catalyst Semiconductor
EEPROM, 1KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25080VP2I-T3
This table gives cross-reference parts and alternative options found for CAT25080VP2I-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25080VP2I-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25080VP2I-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AK-01, MO-229, TDFN-8 | onsemi | CAT25080VP2I-T3 vs CAT25080VP2I-T3 |
CAT25080VP2I | IC,SERIAL EEPROM,1KX8,CMOS,LLCC,8PIN,PLASTIC | onsemi | CAT25080VP2I-T3 vs CAT25080VP2I |
CAT25080VP2I-G | IC IC,SERIAL EEPROM,1KX8,CMOS,LLCC,8PIN,PLASTIC, Programmable ROM | onsemi | CAT25080VP2I-T3 vs CAT25080VP2I-G |
CAT25080VP2I-GT3 | EEPROM, 1KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | CAT25080VP2I-T3 vs CAT25080VP2I-GT3 |
CAT25080VP2IT3 | IC 8K X 1 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8, Programmable ROM | onsemi | CAT25080VP2I-T3 vs CAT25080VP2IT3 |
CAT25080VP2IT3 | 8KX1 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | CAT25080VP2I-T3 vs CAT25080VP2IT3 |
AT25080AY6-10YH-1.8 | EEPROM, 1KX8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, DFN-8 | Atmel Corporation | CAT25080VP2I-T3 vs AT25080AY6-10YH-1.8 |
AT25080AY5-10YU-1.8 | EEPROM, 1KX8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, LEAD AND HALOGEN FREE, DFN-8 | Atmel Corporation | CAT25080VP2I-T3 vs AT25080AY5-10YU-1.8 |
CAT25080VP2E-GT3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AK-01, MO-229, TDFN-8 | onsemi | CAT25080VP2I-T3 vs CAT25080VP2E-GT3 |
CAT25080VP2E-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AK-01, MO-229, TDFN-8 | onsemi | CAT25080VP2I-T3 vs CAT25080VP2E-T3 |