Part Details for CAT25040UI by Catalyst Semiconductor
Overview of CAT25040UI by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25040UI
CAT25040UI CAD Models
CAT25040UI Part Data Attributes
|
CAT25040UI
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25040UI
Catalyst Semiconductor
EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25040UI
This table gives cross-reference parts and alternative options found for CAT25040UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25040UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25040YE-GT3D | onsemi | Check for Price | IC,SERIAL EEPROM,512X8,CMOS,TSSOP,8PIN,PLASTIC | CAT25040UI vs CAT25040YE-GT3D |
CAT25040YA-T3 | onsemi | Check for Price | IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8, Programmable ROM | CAT25040UI vs CAT25040YA-T3 |
CAT25040YE-REV-C | onsemi | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | CAT25040UI vs CAT25040YE-REV-C |
CAT25040YI-T3 | onsemi | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | CAT25040UI vs CAT25040YI-T3 |
CAT25040YE-GT3 | onsemi | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | CAT25040UI vs CAT25040YE-GT3 |
CAT25040Y-REV-C | onsemi | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | CAT25040UI vs CAT25040Y-REV-C |
CAT25040YA-GT3 | onsemi | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | CAT25040UI vs CAT25040YA-GT3 |
CAT25040YA-TE13REV-C | onsemi | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | CAT25040UI vs CAT25040YA-TE13REV-C |
CAT25C04YI | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | CAT25040UI vs CAT25C04YI |
CAT25040YI | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | CAT25040UI vs CAT25040YI |