Part Details for CAT25020SA-1.8TE13 by onsemi
Overview of CAT25020SA-1.8TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2258TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2268TE13WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2268TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, / |
Part Details for CAT25020SA-1.8TE13
CAT25020SA-1.8TE13 CAD Models
CAT25020SA-1.8TE13 Part Data Attributes
|
CAT25020SA-1.8TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25020SA-1.8TE13
onsemi
256X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25020SA-1.8TE13
This table gives cross-reference parts and alternative options found for CAT25020SA-1.8TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020SA-1.8TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25020UE-1.8REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT25020SA-1.8TE13 vs CAT25020UE-1.8REV-C |
CAT25020U-1.8TE13 | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | onsemi | CAT25020SA-1.8TE13 vs CAT25020U-1.8TE13 |
CAT25020SE-1.8TE13REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT25020SA-1.8TE13 vs CAT25020SE-1.8TE13REV-C |
CAT25020GYI-1.8TE13REV-B | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25020SA-1.8TE13 vs CAT25020GYI-1.8TE13REV-B |
CAT25020V-1.8REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 | onsemi | CAT25020SA-1.8TE13 vs CAT25020V-1.8REV-C |
CAT25020UA-1.8TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT25020SA-1.8TE13 vs CAT25020UA-1.8TE13 |
CAT25020VE-1.8REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 | onsemi | CAT25020SA-1.8TE13 vs CAT25020VE-1.8REV-C |
CAT25020VI-1.8 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT25020SA-1.8TE13 vs CAT25020VI-1.8 |
CAT25020V-1.8REV-B | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAT25020SA-1.8TE13 vs CAT25020V-1.8REV-B |
CAT25020GY-1.8REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | CAT25020SA-1.8TE13 vs CAT25020GY-1.8REV-C |