Part Details for CAT25020RE-1.8TE13REV-C by onsemi
Overview of CAT25020RE-1.8TE13REV-C by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25020RE-1.8TE13REV-C
CAT25020RE-1.8TE13REV-C CAD Models
CAT25020RE-1.8TE13REV-C Part Data Attributes
|
CAT25020RE-1.8TE13REV-C
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25020RE-1.8TE13REV-C
onsemi
256X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25020RE-1.8TE13REV-C
This table gives cross-reference parts and alternative options found for CAT25020RE-1.8TE13REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020RE-1.8TE13REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25020ZI-1.8 | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8, Programmable ROM | onsemi | CAT25020RE-1.8TE13REV-C vs CAT25020ZI-1.8 |
CAT25020GZI-1.8REV-C | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MSOP-8, Programmable ROM | onsemi | CAT25020RE-1.8TE13REV-C vs CAT25020GZI-1.8REV-C |
CAT25020GZI-1.8REV-B | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25020RE-1.8TE13REV-C vs CAT25020GZI-1.8REV-B |
CAT25020GZE-1.8TE13REV-C | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25020RE-1.8TE13REV-C vs CAT25020GZE-1.8TE13REV-C |
CAT25020RI-1.8TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25020RE-1.8TE13REV-C vs CAT25020RI-1.8TE13 |
CAT25020RA-1.8REV-C | EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25020RE-1.8TE13REV-C vs CAT25020RA-1.8REV-C |
CAT25020RE-1.8REV-C | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8, Programmable ROM | onsemi | CAT25020RE-1.8TE13REV-C vs CAT25020RE-1.8REV-C |
CAT25020GZ-1.8REV-B | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Catalyst Semiconductor | CAT25020RE-1.8TE13REV-C vs CAT25020GZ-1.8REV-B |
CAT25020ZA-1.8 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT25020RE-1.8TE13REV-C vs CAT25020ZA-1.8 |
CAT25020Z-1.8TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT25020RE-1.8TE13REV-C vs CAT25020Z-1.8TE13 |