Memory
CAT25020GVI-TE13REV-C
Description: IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8, Programmable ROM

Overview of CAT25020GVI-TE13REV-C by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT25020GVI-TE13REV-C by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25020GVI-TE13REV-C by onsemi

CAT25020GVI-TE13REV-C
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT25020GVI-TE13REV-C
    onsemi
    IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8, Programmable ROM
    VS

Alternate Parts for CAT25020GVI-TE13REV-C

This table gives cross-reference parts and alternative options found for CAT25020GVI-TE13REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020GVI-TE13REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25020SI-TE13REV-B EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT25020GVI-TE13REV-C vs CAT25020SI-TE13REV-B
CAT25020VA-TE13REV-C 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25020GVI-TE13REV-C vs CAT25020VA-TE13REV-C
CAT25020VA IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Programmable ROM onsemi CAT25020GVI-TE13REV-C vs CAT25020VA
CAT25020S-TE13 256X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT25020GVI-TE13REV-C vs CAT25020S-TE13
CAT25020SE-REV-C 256X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT25020GVI-TE13REV-C vs CAT25020SE-REV-C
CAT25020VI-TE13REV-C 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25020GVI-TE13REV-C vs CAT25020VI-TE13REV-C
CAT25020VI 256X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25020GVI-TE13REV-C vs CAT25020VI
CAT25020VE-TE13REV-C EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020GVI-TE13REV-C vs CAT25020VE-TE13REV-C
CAT25020VI 256X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Rochester Electronics LLC CAT25020GVI-TE13REV-C vs CAT25020VI
CAT25020GVI-TE13REV-B EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020GVI-TE13REV-C vs CAT25020GVI-TE13REV-B
Part Number Description Manufacturer Compare
CAT25020SE IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM onsemi CAT25020GVI-TE13REV-C vs CAT25020SE
W25X20ALDAIZ Flash, 256KX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Winbond Electronics Corp CAT25020GVI-TE13REV-C vs W25X20ALDAIZ
CAT25020GLA-1.8REV-B EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor CAT25020GVI-TE13REV-C vs CAT25020GLA-1.8REV-B
W25X20LDAC Flash, 2MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Winbond Electronics Corp CAT25020GVI-TE13REV-C vs W25X20LDAC
CAT25020PA-REV-B EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25020GVI-TE13REV-C vs CAT25020PA-REV-B
W55F10 Flash, 1MX1, PDIP8, DIP-8 Winbond Electronics Corp CAT25020GVI-TE13REV-C vs W55F10
CAT25020GV-REV-C 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25020GVI-TE13REV-C vs CAT25020GV-REV-C
CAT25020P 256X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT25020GVI-TE13REV-C vs CAT25020P
W25X20LDACG Flash, 2MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp CAT25020GVI-TE13REV-C vs W25X20LDACG
CAT25020V-TE13REV-C 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25020GVI-TE13REV-C vs CAT25020V-TE13REV-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25020GVI-TE13REV-C by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25020GVI-TE13REV-C by onsemi

  • Please alert me when CAT25020GVI-TE13REV-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT25020GVI-TE13REV-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25020GVI-TE13REV-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT25020GVI-TE13REV-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25020GVI-TE13REV-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25020GVI-TE13REV-C by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: